842-048-521-212

Heilind Number:EDA842-048-521-212
Manufacturer:EDAC
Manufacturer Number:842-048-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-521-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed with durability in mind, this essential component features a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable performance under challenging conditions. With a 48-position, dual-row configuration and a compact .1-inch pitch, it offers seamless board-to-board connectivity with precise alignment. The straight mount orientation and ample operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this green-colored connector to deliver optimal power transmission, rated for up to 3A, while maintaining signal integrity. Perfect for demanding PCB setups, it guarantees long-lasting functionality in industrial and commercial settings. Elevate your connectivity solutions with this essential component.