842-048-523-207

Heilind Number:EDA842-048-523-207
Manufacturer:EDAC
Manufacturer Number:842-048-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-523-207

Detailed Description

Enhance your high-temperature connectivity with our durable Card Edge Connector, designed for seamless integration in demanding environments. Crafted with a robust UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance under extreme conditions, with an operating temperature range of -40 to 105°C. Featuring two rows of Copper Alloy contacts, it guarantees efficient power transmission at a current rating of 3 A. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating for your PCB assemblies. Its straight mount orientation and 48 positions make it ideal for board-to-board connections, providing seamless data and power transfer. Upgrade your connectivity solutions with this high-performance Card Edge Connector.