842-048-523-212

Heilind Number:EDA842-048-523-212
Manufacturer:EDAC
Manufacturer Number:842-048-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-523-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, expertly designed for durable performance in demanding environments. Featuring a vibrant Green color, this connector boasts a 3 A amperage capacity, making it ideal for power-intensive applications. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures both safety and reliability. With two rows of contact points made from Copper Alloy, each spaced at a pitch of .1 inches and .2 inches between rows, this connector offers seamless integration on your board. Its 48 positions cater to various connectivity needs, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Explore our range of connectors for efficient and secure Board To Board PCB connections.