842-048-524-101

Heilind Number:EDA842-048-524-101
Manufacturer:EDAC
Manufacturer Number:842-048-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-524-101

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing. With a single row layout and copper alloy contacts, it offers reliable signal transmission across its 48 positions. The .1 inch pitch and .2 inch row spacing ensure seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications in various industries.