842-048-540-101

Heilind Number:EDA842-048-540-101
Manufacturer:EDAC
Manufacturer Number:842-048-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-540-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a single row layout with 48 positions and a .1 inch pitch, ensuring seamless integration into your circuitry. With a durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, it guarantees reliable power transmission at temperatures ranging from -40 to 105 °C. The Straight mount orientation and .2 inch row spacing offer versatility in installation, making it perfect for various applications in the electronics industry. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.