842-048-540-102

Heilind Number:EDA842-048-540-102
Manufacturer:EDAC
Manufacturer Number:842-048-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-540-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a robust amperage of 3 A and features housing crafted from UL 94V-0 Diallyl Phthalate for superior durability. With a single row layout and a contact material of Copper Alloy, it ensures reliable power transmission. The .1-inch pitch and .2-inch row spacing accommodate precise connections, with 48 positions available for seamless integration. Its straight mount orientation offers versatility in installation, while its operating temperature range of -40 to 105 °C guarantees functionality in a wide variety of conditions. Ideal for demanding applications, this connector is a must-have for any PCB setup.