842-048-540-201

Heilind Number:EDA842-048-540-201
Manufacturer:EDAC
Manufacturer Number:842-048-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-540-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With two rows of 48 positions each, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Whether for industrial machinery or consumer electronics, this connector, with an operating temperature range of -40 to 105 °C, is a versatile and dependable choice for your board-to-board applications.