842-048-540-212

Heilind Number:EDA842-048-540-212
Manufacturer:EDAC
Manufacturer Number:842-048-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-540-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring a secure and stable connection. With a double-row layout and 48 positions, it offers ample space for efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial applications. Its straight-mount orientation simplifies installation, making it a versatile and essential component in any electronic setup.