842-048-541-102

Heilind Number:EDA842-048-541-102
Manufacturer:EDAC
Manufacturer Number:842-048-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-541-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row of 48 positions with a .1-inch pitch, perfect for seamlessly integrating your electronic components. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in high-temperature environments, while the copper alloy contacts guarantee efficient power transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing offer easy installation and space-saving benefits. Upgrade your PCB connections with this essential component.