842-048-541-103

Heilind Number:EDA842-048-541-103
Manufacturer:EDAC
Manufacturer Number:842-048-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-541-103

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 48 positions, perfect for seamless board-to-board connections. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. Each contact point is made of reliable Copper Alloy, capable of carrying up to 3A of current. With a pitch of .1 inches and row spacing of .2 inches, installation is precise and efficient. Its straight mount orientation simplifies assembly, while the broad operating temperature range of -40 to 105 °C guarantees reliable functionality in a variety of conditions. Upgrade your PCB setup with this essential component.