842-048-541-104

Heilind Number:EDA842-048-541-104
Manufacturer:EDAC
Manufacturer Number:842-048-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-541-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With a single row layout featuring 48 positions spaced at a pitch of .1 inch, it offers seamless connectivity for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliable functionality in extreme conditions. The vivid green color adds a touch of visibility, while the straight mount orientation simplifies installation. Trust in this connector for efficient board-to-board PCB connections in various applications.