842-048-541-108

Heilind Number:EDA842-048-541-108
Manufacturer:EDAC
Manufacturer Number:842-048-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-541-108

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in demanding environments. The Copper Alloy contacts, rated for 3A, guarantee efficient power transmission, while the 48 positions in a single row offer ample connectivity options. With a .1-inch pitch and .2-inch row spacing, precise alignment is effortless. Whether straight-mounted or angled, this connector is versatile for various PCB setups. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial applications requiring durability and precision. Upgrade your connectors today and experience seamless board-to-board connections.