842-048-541-212

Heilind Number:EDA842-048-541-212
Manufacturer:EDAC
Manufacturer Number:842-048-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-541-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-conductivity Copper Alloy contacts. With two rows and 48 positions, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing ensure precise and reliable connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial and commercial uses. Trust in the superior quality and performance of our Card Edge Connector for your PCB assembly needs.