842-048-542-212

Heilind Number:EDA842-048-542-212
Manufacturer:EDAC
Manufacturer Number:842-048-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-542-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and 48 positions, it offers ample connectivity for your electronic projects. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it's suitable for a variety of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your PCB assembly needs. Explore the full range of features and benefits in our Products section under PCB Connectors.