842-048-544-101

Heilind Number:EDA842-048-544-101
Manufacturer:EDAC
Manufacturer Number:842-048-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-544-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for superior performance, this connector features a single row of 48 positions, each crafted with Copper Alloy for reliable conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Perfect for demanding applications, this connector is a vital component for seamless board-to-board connectivity.