842-048-544-212

Heilind Number:EDA842-048-544-212
Manufacturer:EDAC
Manufacturer Number:842-048-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-544-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a dual-row layout and a total of 48 positions, it offers ample space for your circuitry needs. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential component, a standout in our extensive lineup of connectors.