842-048-555-201

Heilind Number:EDA842-048-555-201
Manufacturer:EDAC
Manufacturer Number:842-048-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed to withstand extreme temperatures and ensure reliable performance in demanding environments. Featuring a vibrant Green color and crafted from UL 94V-0 Diallyl Phthalate housing material, this connector boasts exceptional durability and safety. With a 3A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. The two rows of 48 positions, set at a .1-inch pitch with .2-inch row spacing, offer versatile and secure connections. Suitable for straight mounting orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for your connectivity needs. Explore our range of high-quality PCB connectors for seamless Board-to-Board integration.