842-048-555-212

Heilind Number:EDA842-048-555-212
Manufacturer:EDAC
Manufacturer Number:842-048-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-555-212

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a dual-row configuration and 48 positions, it offers ample connectivity options for your application. The copper alloy contacts ensure efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial use. Trust in our connector for secure and high-performance PCB assemblies.