842-048-556-201

Heilind Number:EDA842-048-556-201
Manufacturer:EDAC
Manufacturer Number:842-048-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a current rating of 3 A and precision-engineered copper alloy contacts, it ensures reliable power transmission. The double-row configuration with 48 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Suitable for straight mounting, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly projects. Upgrade your setup today and experience seamless data transmission like never before.