842-048-556-212

Heilind Number:EDA842-048-556-212
Manufacturer:EDAC
Manufacturer Number:842-048-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-556-212

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in extreme conditions. With a dual-row design and 48 positions, it offers ample connectivity for your boards. The Copper Alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where reliability is paramount. Its straight mount orientation simplifies installation on your PCBs, making it a versatile and essential component for your projects. Elevate your connectivity solutions with this high-performance Card Edge Connector.