842-048-558-102

Heilind Number:EDA842-048-558-102
Manufacturer:EDAC
Manufacturer Number:842-048-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-558-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a single row layout and 48 positions, it offers seamless connectivity in a compact space, boasting a pitch of .1 inches and row spacing of .2 inches. Crafted from high-quality Copper Alloy, the contacts ensure reliable transmission, even in challenging environments. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees dependable operation. Perfect for demanding applications, this connector is a must-have in your PCB assembly toolkit.