842-048-558-107

Heilind Number:EDA842-048-558-107
Manufacturer:EDAC
Manufacturer Number:842-048-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-558-107

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for durability and performance, this connector boasts a 3A amperage rating, making it suitable for various industrial applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable and efficient power transmission. With a single row configuration, .1-inch pitch, and .2-inch row spacing, it offers seamless integration on your board. Featuring 48 positions and a right-angle mount orientation, it optimizes space utilization and facilitates easy cable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in challenging environments. Elevate your PCB assembly with this high-quality connector, a must-have in your electronic components inventory.