842-048-558-212

Heilind Number:EDA842-048-558-212
Manufacturer:EDAC
Manufacturer Number:842-048-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-558-212

Detailed Description

Enhance your high-temperature connectivity with our Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector offers exceptional durability and reliability, making it perfect for industrial applications. With a current rating of 3A and housing material constructed from UL 94V-0 Diallyl Phthalate, it ensures safe and efficient operation. The two rows of copper alloy contacts, spaced at .1 inches pitch and .2 inches row spacing, provide seamless connectivity for up to 48 positions. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Trust in this connector for superior board-to-board connectivity in your PCB assemblies.