842-048-559-101

Heilind Number:EDA842-048-559-101
Manufacturer:EDAC
Manufacturer Number:842-048-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-048-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-048-559-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Engineered with precision, this essential component boasts a vibrant green hue, ensuring easy identification on your board. With an amperage rating of 3A, it guarantees reliable power transmission in demanding applications. The housing, made of UL 94V-0 Diallyl Phthalate, offers superior heat resistance and safety compliance. Featuring a single row design with 48 positions, it maximizes connectivity in a compact space. Crafted from high-quality Copper Alloy, the contacts ensure low impedance and optimal signal integrity. The .1-inch pitch and .2-inch row spacing allow for seamless integration with your PCB layout, facilitating efficient data transfer. Its right-angle mount orientation further enhances space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and automotive environments. Elevate your connectivity solutions with this essential component, perfect for various PCB applications.