842-049-520-101

Heilind Number:EDA842-049-520-101
Manufacturer:EDAC
Manufacturer Number:842-049-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-520-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Its vibrant green hue not only stands out but also signifies its durability, thanks to the UL 94V-0 Diallyl Phthalate housing material. With a single row design and a pitch of .1 inches, this connector boasts 49 positions for seamless board-to-board connections. Crafted from copper alloy, it ensures reliable conductivity, even in high-temperature environments ranging from -40 to 105 °C. Perfect for demanding applications, this straight-mount connector guarantees optimal performance and longevity. Elevate your electronic assemblies with this essential component.