842-049-520-102

Heilind Number:EDA842-049-520-102
Manufacturer:EDAC
Manufacturer Number:842-049-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-520-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector can handle up to 3A of power with ease. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and reliability. Featuring a single row with 49 positions and a .1-inch pitch, it offers seamless integration for your PCB applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial settings. Trust in this connector to deliver consistent and secure board-to-board connections, meeting your connectivity needs with precision. Explore our full range of PCB connectors for more options.