842-049-520-104

Heilind Number:EDA842-049-520-104
Manufacturer:EDAC
Manufacturer Number:842-049-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-520-104

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green hue, this connector offers seamless integration with its single-row, 49-position layout. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures secure and efficient power delivery, rated for up to 3A. The compact .1-inch pitch and .2-inch row spacing facilitate precise PCB connections, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects, meeting the highest industry standards for quality and performance. Elevate your connectivity game with this essential component.