842-049-520-107

Heilind Number:EDA842-049-520-107
Manufacturer:EDAC
Manufacturer Number:842-049-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-520-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. Its single-row configuration, with 49 positions spaced at a pitch of .1 inch and row spacing of .2 inch, offers seamless integration on your board. The contact material, made of Copper Alloy, guarantees excellent conductivity. Engineered for versatility, it supports a straight mount orientation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Elevate your connectivity solutions with this essential component.