842-049-520-108

Heilind Number:EDA842-049-520-108
Manufacturer:EDAC
Manufacturer Number:842-049-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-520-108

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing. Its Copper Alloy contacts ensure reliable power transmission, with a current rating of 3 A. Featuring a single row with 49 positions and a pitch of .1 inches, it offers seamless integration into your PCB layout. The straight-mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Elevate your connection game with this essential component.