842-049-521-101

Heilind Number:EDA842-049-521-101
Manufacturer:EDAC
Manufacturer Number:842-049-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-521-101

Detailed Description

Upgrade your PCB connections with our high temp card edge connector in vibrant green. Designed for performance, this connector features a UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With an amperage rating of 3A, it's suitable for various applications. Its copper alloy contact material guarantees excellent conductivity, while the 1-row design with 49 positions offers ample connectivity. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your board. Whether straight or right-angle mounting, this connector provides a secure linkage for seamless data transmission. Explore our range of connectors for cutting-edge solutions in your PCB designs.