842-049-521-104

Heilind Number:EDA842-049-521-104
Manufacturer:EDAC
Manufacturer Number:842-049-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-521-104

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector. Designed for optimal performance, this connector features a single row of 49 positions with a .1-inch pitch, allowing for precise and reliable board-to-board connections. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in demanding environments. With a contact material of Copper Alloy and an amperage rating of 3A, it guarantees efficient power transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Experience seamless connectivity with our straight-mount Card Edge Connector.