842-049-521-108

Heilind Number:EDA842-049-521-108
Manufacturer:EDAC
Manufacturer Number:842-049-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimum performance, this connector boasts a 3 A amperage and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row and 49 positions, it offers seamless integration for your electronic projects. The Copper Alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide efficient signal transmission. Perfect for straight mount orientation, it is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity experience with this essential component.