842-049-521-112

Heilind Number:EDA842-049-521-112
Manufacturer:EDAC
Manufacturer Number:842-049-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-521-112

Detailed Description

Enhance your high-temperature PCB connections with this reliable Card Edge Connector in a lush green hue. Designed for seamless performance, it features a single row with 49 contact positions, perfect for accommodating your intricate circuit layouts. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, this connector ensures secure and efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.