842-049-523-102

Heilind Number:EDA842-049-523-102
Manufacturer:EDAC
Manufacturer Number:842-049-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-523-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row of 49 positions with a pitch of .1 inches, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety, even in extreme conditions. The copper alloy contact material and 3A amperage provide efficient power transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, making it a versatile and indispensable component in any project.