842-049-523-104

Heilind Number:EDA842-049-523-104
Manufacturer:EDAC
Manufacturer Number:842-049-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-523-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability in various environments. With a single row configuration and 49 positions, it offers seamless integration on your board. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.