842-049-523-107

Heilind Number:EDA842-049-523-107
Manufacturer:EDAC
Manufacturer Number:842-049-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-523-107

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed to withstand extreme temperatures and deliver reliable performance. Featuring a vibrant green color, this connector boasts a single row layout with 49 copper alloy contacts, ensuring seamless connectivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for your board-to-board connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Trust in this connector for efficient and durable interconnect solutions.