842-049-523-108

Heilind Number:EDA842-049-523-108
Manufacturer:EDAC
Manufacturer Number:842-049-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-523-108

Detailed Description

Stay connected in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row with 49 positions, ensuring seamless board-to-board connections. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it's built for longevity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where reliability is paramount. Trust in this connector for secure and efficient PCB connections.