842-049-524-101

Heilind Number:EDA842-049-524-101
Manufacturer:EDAC
Manufacturer Number:842-049-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-524-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for top performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row layout with 49 positions and a pitch of .1 inches, it offers seamless integration onto your PCB. The copper alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for high-temperature applications. Elevate your connectivity solutions with this essential Board To Board PCB Connector.