842-049-524-102

Heilind Number:EDA842-049-524-102
Manufacturer:EDAC
Manufacturer Number:842-049-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-524-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed to endure extreme conditions, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance. With a single row of 49 positions, it offers streamlined connectivity for various applications. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for critical electronic systems. Whether for industrial machinery or aerospace applications, trust in this connector for robust and dependable board-to-board connections. Elevate your connectivity solutions with this essential component.