842-049-524-108

Heilind Number:EDA842-049-524-108
Manufacturer:EDAC
Manufacturer Number:842-049-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-524-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, featuring a vibrant green hue for easy identification. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission at up to 3 A. With a single row configuration and a pitch of .1 inches, it offers seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in our connector for efficient board-to-board connectivity.