842-049-540-101

Heilind Number:EDA842-049-540-101
Manufacturer:EDAC
Manufacturer Number:842-049-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-540-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance, this connector features a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing. With a single row layout and 49 positions, it ensures efficient data transmission. The copper alloy contacts and .1-inch pitch guarantee reliable signal integrity, even in high-temperature environments ranging from -40 to 105°C. Perfect for board-to-board connections, this straight-mount connector is a must-have for your electronic projects. Upgrade your setup with this essential component for seamless and dependable connectivity.