842-049-540-102

Heilind Number:EDA842-049-540-102
Manufacturer:EDAC
Manufacturer Number:842-049-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-540-102

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a pitch of .1 inches, it offers seamless integration on PCBs. The contact material, made of Copper Alloy, guarantees reliable conductivity even under extreme conditions. Boasting 49 positions, it provides ample room for secure connections. Whether for industrial machinery or electronic devices, its straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your high-temp applications. Elevate your connectivity experience with this essential component.