842-049-540-104

Heilind Number:EDA842-049-540-104
Manufacturer:EDAC
Manufacturer Number:842-049-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-540-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even at extreme temperatures ranging from -40 to 105 °C. With a single row layout and a total of 49 positions, it offers seamless integration for your board-to-board connections. Each contact is crafted from durable copper alloy, guaranteeing efficient power transmission at an amperage of 3A. The precise pitch of .1 inches and row spacing of .2 inches enable secure and stable mounting, while the straight orientation simplifies installation. Trust this connector to deliver optimal functionality in critical applications. Elevate your connectivity solutions with this essential component.