842-049-540-108

Heilind Number:EDA842-049-540-108
Manufacturer:EDAC
Manufacturer Number:842-049-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-540-108

Detailed Description

Enhance your PCB connections with this high-temperature card edge connector in a striking green hue. Designed for optimal performance, it boasts a maximum amperage of 3 A and features a single row configuration with 49 positions for seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures durability and safety standards compliance. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this straight-mount connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.