842-049-540-112

Heilind Number:EDA842-049-540-112
Manufacturer:EDAC
Manufacturer Number:842-049-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-540-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery. With a single row layout and a pitch of .1 inches, it offers seamless integration onto your circuit board. Boasting 49 positions and supporting up to 3A of current, it's perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.