842-049-541-102

Heilind Number:EDA842-049-541-102
Manufacturer:EDAC
Manufacturer Number:842-049-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-541-102

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even at elevated temperatures. Its copper alloy contacts provide efficient power transfer, with a 3 A amperage rating making it suitable for various applications. With a single row design and a pitch of .1 inches, it offers seamless integration into your PCB setup. The straight mount orientation and 49 positions provide flexibility for installation, while the -40 to 105 °C operating temperature range guarantees consistent performance. Elevate your connectivity solutions with this essential component.