842-049-541-108

Heilind Number:EDA842-049-541-108
Manufacturer:EDAC
Manufacturer Number:842-049-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Designed for high performance, this connector features a single row layout with 49 positions, perfect for streamlined board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable power delivery at 3A amperage. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronics with this essential component.