842-049-541-112

Heilind Number:EDA842-049-541-112
Manufacturer:EDAC
Manufacturer Number:842-049-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-541-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row configuration with 49 positions, allowing for seamless integration within your circuitry. Crafted from UL 94V-0 Diallyl Phthalate, it offers superior durability and heat resistance, ensuring reliable operation in a wide range of environments. The contact material, Copper Alloy, guarantees efficient power transmission with a maximum amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless board-to-board connections. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance even in harsh conditions. Elevate your connectivity solutions with this essential component.