842-049-542-101

Heilind Number:EDA842-049-542-101
Manufacturer:EDAC
Manufacturer Number:842-049-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-542-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in high-temperature environments, this green connector boasts a 3A amperage rating and is crafted from UL 94V-0 Diallyl Phthalate housing material. With a single row of 49 copper alloy contacts, it ensures efficient signal transfer with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various applications. Trust in its quality construction for seamless board-to-board connections in your PCB assemblies. Explore our range of connectors for more solutions to meet your connectivity needs.