842-049-542-102

Heilind Number:EDA842-049-542-102
Manufacturer:EDAC
Manufacturer Number:842-049-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-049-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-049-542-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking shade of green. Engineered for optimal performance, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate for superior durability. Featuring a single row design with 49 positions and a pitch of .1 in, it offers precise and reliable connections for your electronic devices. The copper alloy contact material ensures efficient signal transmission, while the operating temperature range of -40 to 105 °C allows for versatile use in various environments. Perfect for board to board PCB connections, this connector guarantees seamless integration and optimal functionality in your electronic assemblies. Elevate your connectivity solutions with this essential component.